Microchip 16Mbit Parallel Flash Memory 48-Pin TSOP, SST39VF1602-70-4I-EKE

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
823-0919
Mfr. Part No.:
SST39VF1602-70-4I-EKE
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Memory Size

16Mbit

Interface Type

Parallel

Package Type

TSOP

Pin Count

48

Organisation

1M x 16 bit

Mounting Type

Surface Mount

Cell Type

Split Gate

Minimum Operating Supply Voltage

2.7 V

Maximum Operating Supply Voltage

3.6 V

Dimensions

18.5 x 12.2 x 1.05mm

Number of Bits per Word

16bit

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Number of Words

1M

Maximum Random Access Time

70ns