Microchip 2Mbit SPI Flash Memory 8-Pin SOIC, SST25VF020-20-4I-SAE
- RS Stock No.:
- 823-0785
- Mfr. Part No.:
- SST25VF020-20-4I-SAE
- Brand:
- Microchip
Stock information currently inaccessible
- RS Stock No.:
- 823-0785
- Mfr. Part No.:
- SST25VF020-20-4I-SAE
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Memory Size | 2Mbit | |
| Interface Type | SPI | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Organisation | 256K x 8 bit | |
| Mounting Type | Surface Mount | |
| Cell Type | Split Gate | |
| Minimum Operating Supply Voltage | 2.7 V | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Dimensions | 5 x 4 x 1.5mm | |
| Maximum Operating Temperature | +85 °C | |
| Maximum Random Access Time | 5ns | |
| Number of Bits per Word | 8bit | |
| Number of Words | 256K | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Memory Size 2Mbit | ||
Interface Type SPI | ||
Package Type SOIC | ||
Pin Count 8 | ||
Organisation 256K x 8 bit | ||
Mounting Type Surface Mount | ||
Cell Type Split Gate | ||
Minimum Operating Supply Voltage 2.7 V | ||
Maximum Operating Supply Voltage 3.6 V | ||
Dimensions 5 x 4 x 1.5mm | ||
Maximum Operating Temperature +85 °C | ||
Maximum Random Access Time 5ns | ||
Number of Bits per Word 8bit | ||
Number of Words 256K | ||
Minimum Operating Temperature -40 °C | ||
