Spansion NOR 128Mbit Parallel Flash Memory 56-Pin TSOP, S29GL128S90TFI020

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
809-6942
Mfr. Part No.:
S29GL128S90TFI020
Brand:
Spansion
Find similar products by selecting one or more attributes.
Select all

Brand

Spansion

Memory Size

128Mbit

Interface Type

Parallel

Package Type

TSOP

Pin Count

56

Organisation

8M x 16 bit

Mounting Type

Surface Mount

Cell Type

NOR

Minimum Operating Supply Voltage

2.7 V

Maximum Operating Supply Voltage

3.6 V

Block Organisation

Symmetrical

Length

18.5mm

Height

1.05mm

Width

14.1mm

Dimensions

18.5 x 14.1 x 1.05mm

Maximum Operating Temperature

+85 °C

Number of Words

8M

Number of Bits per Word

16bit

Minimum Operating Temperature

-40 °C

Maximum Random Access Time

90ns

COO (Country of Origin):
TH