Microchip 8Mbit SPI Flash Memory 8-Pin SOIC, SST25PF080B-80-4C-SAE
- RS Stock No.:
- 803-2317
- Mfr. Part No.:
- SST25PF080B-80-4C-SAE
- Brand:
- Microchip
Stock information currently inaccessible
- RS Stock No.:
- 803-2317
- Mfr. Part No.:
- SST25PF080B-80-4C-SAE
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Memory Size | 8Mbit | |
| Interface Type | SPI | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Organisation | 4 x 32 kB, 4 x 64 kB | |
| Mounting Type | Surface Mount | |
| Cell Type | Split Gate | |
| Minimum Operating Supply Voltage | 2.3 V | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Block Organisation | Symmetrical | |
| Length | 5mm | |
| Height | 1.25mm | |
| Width | 4mm | |
| Dimensions | 5 x 4 x 1.5mm | |
| Maximum Random Access Time | 12ns | |
| Minimum Operating Temperature | 0 °C | |
| Maximum Operating Temperature | +70 °C | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Memory Size 8Mbit | ||
Interface Type SPI | ||
Package Type SOIC | ||
Pin Count 8 | ||
Organisation 4 x 32 kB, 4 x 64 kB | ||
Mounting Type Surface Mount | ||
Cell Type Split Gate | ||
Minimum Operating Supply Voltage 2.3 V | ||
Maximum Operating Supply Voltage 3.6 V | ||
Block Organisation Symmetrical | ||
Length 5mm | ||
Height 1.25mm | ||
Width 4mm | ||
Dimensions 5 x 4 x 1.5mm | ||
Maximum Random Access Time 12ns | ||
Minimum Operating Temperature 0 °C | ||
Maximum Operating Temperature +70 °C | ||
