Microchip 4Mbit Parallel Flash Memory 48-Pin TFBGA, SST39LF401C-55-4C-B3KE
- RS Stock No.:
- 803-2279
- Mfr. Part No.:
- SST39LF401C-55-4C-B3KE
- Brand:
- Microchip
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 803-2279
- Mfr. Part No.:
- SST39LF401C-55-4C-B3KE
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Memory Size | 4Mbit | |
| Interface Type | Parallel | |
| Package Type | TFBGA | |
| Pin Count | 48 | |
| Organisation | 256K x 16 bit | |
| Mounting Type | Surface Mount | |
| Cell Type | Split Gate | |
| Minimum Operating Supply Voltage | 3 V | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Block Organisation | Symmetrical | |
| Dimensions | 8 x 6 x 0.75mm | |
| Maximum Random Access Time | 70ns | |
| Minimum Operating Temperature | 0 °C | |
| Number of Bits per Word | 16bit | |
| Maximum Operating Temperature | +70 °C | |
| Number of Words | 256K | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Memory Size 4Mbit | ||
Interface Type Parallel | ||
Package Type TFBGA | ||
Pin Count 48 | ||
Organisation 256K x 16 bit | ||
Mounting Type Surface Mount | ||
Cell Type Split Gate | ||
Minimum Operating Supply Voltage 3 V | ||
Maximum Operating Supply Voltage 3.6 V | ||
Block Organisation Symmetrical | ||
Dimensions 8 x 6 x 0.75mm | ||
Maximum Random Access Time 70ns | ||
Minimum Operating Temperature 0 °C | ||
Number of Bits per Word 16bit | ||
Maximum Operating Temperature +70 °C | ||
Number of Words 256K | ||
