Micron NOR 32Mbit SPI Flash Memory 8-Pin MLP, N25Q032A11EF640E
- RS Stock No.:
- 782-4636
- Mfr. Part No.:
- N25Q032A11EF640E
- Brand:
- Micron
Stock information currently inaccessible
- RS Stock No.:
- 782-4636
- Mfr. Part No.:
- N25Q032A11EF640E
- Brand:
- Micron
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Micron | |
| Memory Size | 32Mbit | |
| Interface Type | SPI | |
| Package Type | MLP | |
| Pin Count | 8 | |
| Organisation | 4M x 8 bit | |
| Mounting Type | Surface Mount | |
| Cell Type | NOR | |
| Minimum Operating Supply Voltage | 1.7 V | |
| Maximum Operating Supply Voltage | 2 V | |
| Block Organisation | Symmetrical | |
| Dimensions | 6 x 5 x 0.85mm | |
| Maximum Random Access Time | 5ns | |
| Number of Words | 4M | |
| Minimum Operating Temperature | -40 °C | |
| Number of Bits per Word | 8bit | |
| Maximum Operating Temperature | +85 °C | |
| Select all | ||
|---|---|---|
Brand Micron | ||
Memory Size 32Mbit | ||
Interface Type SPI | ||
Package Type MLP | ||
Pin Count 8 | ||
Organisation 4M x 8 bit | ||
Mounting Type Surface Mount | ||
Cell Type NOR | ||
Minimum Operating Supply Voltage 1.7 V | ||
Maximum Operating Supply Voltage 2 V | ||
Block Organisation Symmetrical | ||
Dimensions 6 x 5 x 0.85mm | ||
Maximum Random Access Time 5ns | ||
Number of Words 4M | ||
Minimum Operating Temperature -40 °C | ||
Number of Bits per Word 8bit | ||
Maximum Operating Temperature +85 °C | ||
