Micron NOR 16Mbit SPI Flash Memory 8-Pin SOIC, M25P16-VMN6P

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
782-4601
Mfr. Part No.:
M25P16-VMN6P
Brand:
Micron
Find similar products by selecting one or more attributes.
Select all

Brand

Micron

Memory Size

16Mbit

Interface Type

SPI

Package Type

SOIC

Pin Count

8

Organisation

2M x 8 bit

Mounting Type

Surface Mount

Cell Type

NOR

Minimum Operating Supply Voltage

2.7 V

Maximum Operating Supply Voltage

3.6 V

Block Organisation

Symmetrical

Length

4.9mm

Height

1.75mm

Width

3.9mm

Dimensions

4.9 x 3.9 x 1.75mm

Number of Words

2M

Minimum Operating Temperature

-40 °C

Number of Bits per Word

8bit

Maximum Operating Temperature

+85 °C

Priced to Clear

Yes

Maximum Random Access Time

5ns

COO (Country of Origin):
CN