Micron NOR 1 Gbyte Parallel Flash Memory 64-Pin EBGA, PC28F00AP33EFA

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
777-5219
Mfr. Part No.:
PC28F00AP33EFA
Brand:
Micron
Find similar products by selecting one or more attributes.
Select all

Brand

Micron

Memory Size

1 Gbyte

Interface Type

Parallel

Package Type

EBGA

Pin Count

64

Organisation

64M x 16 bit

Mounting Type

Surface Mount

Cell Type

NOR

Minimum Operating Supply Voltage

2.3 V

Maximum Operating Supply Voltage

3.6 V

Block Organisation

Asymmetrical, Symmetrical

Length

10.1mm

Height

1.2mm

Width

8.1mm

Dimensions

10.1 x 8.1 x 1.2mm

Maximum Operating Temperature

+85 °C

Maximum Random Access Time

95ns

Number of Bits per Word

16bit

Minimum Operating Temperature

-40 °C

Number of Words

64M