Atmel 16Mbit SPI Flash Memory 8-Pin UDFN, AT45DB161E-MHD-Y
- RS Stock No.:
- 769-2675
- Mfr. Part No.:
- AT45DB161E-MHD-Y
- Brand:
- Atmel
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 769-2675
- Mfr. Part No.:
- AT45DB161E-MHD-Y
- Brand:
- Atmel
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Atmel | |
| Memory Size | 16Mbit | |
| Interface Type | SPI | |
| Package Type | UDFN | |
| Pin Count | 8 | |
| Organisation | 4096 x 512 bit, 4096 x 528 bit | |
| Mounting Type | Surface Mount | |
| Minimum Operating Supply Voltage | 2.5 V | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Length | 6.1mm | |
| Height | 0.55mm | |
| Width | 5.1mm | |
| Dimensions | 6.1 x 5.1 x 0.55mm | |
| Maximum Operating Temperature | +85 °C | |
| Number of Bits per Word | 512 bit, 528 bit | |
| Minimum Operating Temperature | -40 °C | |
| Number of Words | 4096 | |
| Select all | ||
|---|---|---|
Brand Atmel | ||
Memory Size 16Mbit | ||
Interface Type SPI | ||
Package Type UDFN | ||
Pin Count 8 | ||
Organisation 4096 x 512 bit, 4096 x 528 bit | ||
Mounting Type Surface Mount | ||
Minimum Operating Supply Voltage 2.5 V | ||
Maximum Operating Supply Voltage 3.6 V | ||
Length 6.1mm | ||
Height 0.55mm | ||
Width 5.1mm | ||
Dimensions 6.1 x 5.1 x 0.55mm | ||
Maximum Operating Temperature +85 °C | ||
Number of Bits per Word 512 bit, 528 bit | ||
Minimum Operating Temperature -40 °C | ||
Number of Words 4096 | ||
