Kingston NAND 8GByte eMMC Flash Memory Chip 169-Pin FBGA, KE44B-26BN/8GB

Bulk discount available

Subtotal (1 unit)*

£21.46

(exc. VAT)

£25.75

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 4£21.46
5 - 24£16.70
25 - 49£14.60
50 - 99£13.10
100 +£12.00

*price indicative

Packaging Options:
RS Stock No.:
761-0358
Mfr. Part No.:
KE44B-26BN/8GB
Brand:
Kingston
Find similar products by selecting one or more attributes.
Select all

Brand

Kingston

Memory Size

8GByte

Interface Type

eMMC

Package Type

FBGA

Pin Count

169

Organisation

8G x 1 bit, 8G x 4 bit, 8G x 8 bit

Mounting Type

Surface Mount

Cell Type

NAND

Maximum Operating Supply Voltage

3.3 V

Block Organisation

Asymmetrical

Length

12mm

Height

1.2mm

Width

16mm

Dimensions

12 x 16 x 1.2mm

Minimum Operating Temperature

-25 °C

Maximum Operating Temperature

+85 °C