Toshiba NAND 2 GByte Parallel Flash Memory 48-Pin TSOP, TC58NVG1S3ETAI0
- RS Stock No.:
- 752-2298
- Mfr. Part No.:
- TC58NVG1S3ETAI0
- Brand:
- Toshiba
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 752-2298
- Mfr. Part No.:
- TC58NVG1S3ETAI0
- Brand:
- Toshiba
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Memory Size | 2 GByte | |
| Interface Type | Parallel | |
| Package Type | TSOP | |
| Pin Count | 48 | |
| Organisation | 256M x 8 | |
| Mounting Type | Surface Mount | |
| Cell Type | NAND | |
| Minimum Operating Supply Voltage | -0.6 V | |
| Maximum Operating Supply Voltage | 4.6 V | |
| Block Organisation | Symmetrical | |
| Dimensions | 18.4 x 12.4 x 1mm | |
| Maximum Random Access Time | 25ns | |
| Minimum Operating Temperature | -40 °C | |
| Number of Words | 256M | |
| Number of Bits per Word | 8bit | |
| Maximum Operating Temperature | +85 °C | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Memory Size 2 GByte | ||
Interface Type Parallel | ||
Package Type TSOP | ||
Pin Count 48 | ||
Organisation 256M x 8 | ||
Mounting Type Surface Mount | ||
Cell Type NAND | ||
Minimum Operating Supply Voltage -0.6 V | ||
Maximum Operating Supply Voltage 4.6 V | ||
Block Organisation Symmetrical | ||
Dimensions 18.4 x 12.4 x 1mm | ||
Maximum Random Access Time 25ns | ||
Minimum Operating Temperature -40 °C | ||
Number of Words 256M | ||
Number of Bits per Word 8bit | ||
Maximum Operating Temperature +85 °C | ||
