Toshiba NAND 4Gbit Flash Memory 63-Pin TFBGA, TC58NVG2S3EBAI5
- RS Stock No.:
- 752-2291
- Mfr. Part No.:
- TC58NVG2S3EBAI5
- Brand:
- Toshiba
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 752-2291
- Mfr. Part No.:
- TC58NVG2S3EBAI5
- Brand:
- Toshiba
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Memory Size | 4Gbit | |
| Package Type | TFBGA | |
| Pin Count | 63 | |
| Organisation | 512M x 8 | |
| Mounting Type | Surface Mount | |
| Cell Type | NAND | |
| Minimum Operating Supply Voltage | -0.6 V | |
| Maximum Operating Supply Voltage | 4.6 V | |
| Length | 13mm | |
| Height | 0.74mm | |
| Width | 10mm | |
| Dimensions | 13 x 10 x 0.74mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Number of Words | 512M | |
| Maximum Random Access Time | 25ns | |
| Number of Bits per Word | 8bit | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Memory Size 4Gbit | ||
Package Type TFBGA | ||
Pin Count 63 | ||
Organisation 512M x 8 | ||
Mounting Type Surface Mount | ||
Cell Type NAND | ||
Minimum Operating Supply Voltage -0.6 V | ||
Maximum Operating Supply Voltage 4.6 V | ||
Length 13mm | ||
Height 0.74mm | ||
Width 10mm | ||
Dimensions 13 x 10 x 0.74mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
Number of Words 512M | ||
Maximum Random Access Time 25ns | ||
Number of Bits per Word 8bit | ||
