Microchip 8Mbit Parallel Flash Memory 32-Pin TSOP, SST49LF008A-33-4C-WHE
- RS Stock No.:
- 723-8833
- Mfr. Part No.:
- SST49LF008A-33-4C-WHE
- Brand:
- Microchip
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 723-8833
- Mfr. Part No.:
- SST49LF008A-33-4C-WHE
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Memory Size | 8Mbit | |
| Interface Type | Parallel | |
| Package Type | TSOP | |
| Pin Count | 32 | |
| Organisation | 1024K x 8 bit | |
| Mounting Type | Surface Mount | |
| Cell Type | Split Gate | |
| Minimum Operating Supply Voltage | 3 V | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Block Organisation | Symmetrical | |
| Length | 8.1mm | |
| Height | 1.05mm | |
| Width | 12.5mm | |
| Dimensions | 12.5 x 8.1 x 1.05mm | |
| Maximum Random Access Time | 120ns | |
| Minimum Operating Temperature | 0 °C | |
| Series | SST49 | |
| Maximum Operating Temperature | +85 °C | |
| Number of Bits per Word | 8bit | |
| Number of Words | 1024K | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Memory Size 8Mbit | ||
Interface Type Parallel | ||
Package Type TSOP | ||
Pin Count 32 | ||
Organisation 1024K x 8 bit | ||
Mounting Type Surface Mount | ||
Cell Type Split Gate | ||
Minimum Operating Supply Voltage 3 V | ||
Maximum Operating Supply Voltage 3.6 V | ||
Block Organisation Symmetrical | ||
Length 8.1mm | ||
Height 1.05mm | ||
Width 12.5mm | ||
Dimensions 12.5 x 8.1 x 1.05mm | ||
Maximum Random Access Time 120ns | ||
Minimum Operating Temperature 0 °C | ||
Series SST49 | ||
Maximum Operating Temperature +85 °C | ||
Number of Bits per Word 8bit | ||
Number of Words 1024K | ||
- COO (Country of Origin):
- TW
