Microchip 32Mbit SPI Flash Memory 8-Pin SOIC, SST25VF032B-80-4I-S2AF
- RS Stock No.:
- 723-8732
- Mfr. Part No.:
- SST25VF032B-80-4I-S2AF
- Brand:
- Microchip
Stock information currently inaccessible
- RS Stock No.:
- 723-8732
- Mfr. Part No.:
- SST25VF032B-80-4I-S2AF
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Memory Size | 32Mbit | |
| Interface Type | SPI | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Organisation | 4M x 8 bit | |
| Mounting Type | Surface Mount | |
| Cell Type | Split Gate | |
| Minimum Operating Supply Voltage | 2.7 V | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Block Organisation | Symmetrical | |
| Length | 5.4mm | |
| Height | 1.91mm | |
| Width | 5.4mm | |
| Dimensions | 5.4 x 5.4 x 1.91mm | |
| Maximum Operating Temperature | +85 °C | |
| Number of Bits per Word | 8bit | |
| Number of Words | 4M | |
| Maximum Random Access Time | 6ns | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Memory Size 32Mbit | ||
Interface Type SPI | ||
Package Type SOIC | ||
Pin Count 8 | ||
Organisation 4M x 8 bit | ||
Mounting Type Surface Mount | ||
Cell Type Split Gate | ||
Minimum Operating Supply Voltage 2.7 V | ||
Maximum Operating Supply Voltage 3.6 V | ||
Block Organisation Symmetrical | ||
Length 5.4mm | ||
Height 1.91mm | ||
Width 5.4mm | ||
Dimensions 5.4 x 5.4 x 1.91mm | ||
Maximum Operating Temperature +85 °C | ||
Number of Bits per Word 8bit | ||
Number of Words 4M | ||
Maximum Random Access Time 6ns | ||
Minimum Operating Temperature -40 °C | ||
