Atmel 1Mbit SPI Flash Memory 8-Pin SOIC, AT45DB011D-SSH-B
- RS Stock No.:
- 715-3934
- Mfr. Part No.:
- AT45DB011D-SSH-B
- Brand:
- Atmel
Bulk discount available
Subtotal (1 unit)*
£1.22
(exc. VAT)
£1.46
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 9 | £1.22 |
| 10 - 24 | £0.71 |
| 25 - 99 | £0.62 |
| 100 + | £0.57 |
*price indicative
- RS Stock No.:
- 715-3934
- Mfr. Part No.:
- AT45DB011D-SSH-B
- Brand:
- Atmel
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Atmel | |
| Memory Size | 1Mbit | |
| Interface Type | SPI | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Organisation | 128K x 8 bit | |
| Mounting Type | Surface Mount | |
| Minimum Operating Supply Voltage | 2.7 V | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Block Organisation | Symmetrical | |
| Length | 5.05mm | |
| Height | 1.5mm | |
| Width | 3.99mm | |
| Dimensions | 5.05 x 3.99 x 1.5mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Number of Bits per Word | 8bit | |
| Number of Words | 128K | |
| Maximum Random Access Time | 6ns | |
| Select all | ||
|---|---|---|
Brand Atmel | ||
Memory Size 1Mbit | ||
Interface Type SPI | ||
Package Type SOIC | ||
Pin Count 8 | ||
Organisation 128K x 8 bit | ||
Mounting Type Surface Mount | ||
Minimum Operating Supply Voltage 2.7 V | ||
Maximum Operating Supply Voltage 3.6 V | ||
Block Organisation Symmetrical | ||
Length 5.05mm | ||
Height 1.5mm | ||
Width 3.99mm | ||
Dimensions 5.05 x 3.99 x 1.5mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
Number of Bits per Word 8bit | ||
Number of Words 128K | ||
Maximum Random Access Time 6ns | ||
