AM29F040B-70JC
- RS Stock No.:
- 626-1144
- Mfr. Part No.:
- AM29F040B-70JC
- Brand:
- Spansion
Stock information currently inaccessible
- RS Stock No.:
- 626-1144
- Mfr. Part No.:
- AM29F040B-70JC
- Brand:
- Spansion
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Spansion | |
| Memory Size | 4Mbit | |
| Interface Type | Parallel | |
| Package Type | PLCC | |
| Pin Count | 32 | |
| Organisation | 64K x 8 bit | |
| Mounting Type | Surface Mount | |
| Cell Type | NOR | |
| Minimum Operating Supply Voltage | 4.5 V | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Block Organisation | Symmetrical | |
| Length | 14.05mm | |
| Height | 2.8mm | |
| Width | 11.51mm | |
| Dimensions | 14.05 x 11.51 x 2.8mm | |
| Maximum Operating Temperature | +70 °C | |
| Maximum Random Access Time | 70ns | |
| Minimum Operating Temperature | 0 °C | |
| Number of Bits per Word | 8bit | |
| Number of Words | 512K | |
| Select all | ||
|---|---|---|
Brand Spansion | ||
Memory Size 4Mbit | ||
Interface Type Parallel | ||
Package Type PLCC | ||
Pin Count 32 | ||
Organisation 64K x 8 bit | ||
Mounting Type Surface Mount | ||
Cell Type NOR | ||
Minimum Operating Supply Voltage 4.5 V | ||
Maximum Operating Supply Voltage 5.5 V | ||
Block Organisation Symmetrical | ||
Length 14.05mm | ||
Height 2.8mm | ||
Width 11.51mm | ||
Dimensions 14.05 x 11.51 x 2.8mm | ||
Maximum Operating Temperature +70 °C | ||
Maximum Random Access Time 70ns | ||
Minimum Operating Temperature 0 °C | ||
Number of Bits per Word 8bit | ||
Number of Words 512K | ||