Okdo eMMC 5.1 module for ROCK 32GB
- RS Stock No.:
- 256-5009
- Mfr. Part No.:
- VA001-32G
- Brand:
- Okdo
Bulk discount available
Subtotal (1 unit)*
£15.97
(exc. VAT)
£19.16
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 966 unit(s) ready to ship
- Plus 156 unit(s) ready to ship from another location
- Plus 4,500 unit(s) shipping from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £15.97 |
| 5 - 9 | £14.41 |
| 10 + | £12.70 |
*price indicative
- RS Stock No.:
- 256-5009
- Mfr. Part No.:
- VA001-32G
- Brand:
- Okdo
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Okdo | |
| Product Name | eMMC 5.1 module for ROCK 32GB | |
| For Use With | ROCK 32GB SBC's | |
| Select all | ||
|---|---|---|
Brand Okdo | ||
Product Name eMMC 5.1 module for ROCK 32GB | ||
For Use With ROCK 32GB SBC's | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
32GB Plug on eMMC 5.1 flash storage module for ROCK single board computers.
Benefits of the eMMC flash storage module for ROCK
Ideal memory solution for ROCK single board computers - eMMC modules benefit from fast speeds and supreme power efficiency. Its the perfect memory and storage solution for a huge range of electronics.
Not just for ROCK - This eMMC 5.1 module is optimised for use with ROCK single board computers, but it is also compatible with ODroid, and PINE.
A memory size to suit you - We also offer eMMC 5.1 modules in 16GB, 64GB, or 128GB.
Related links
- Okdo eMMC 5.1 module for ROCK 16GB
- Okdo eMMC 5.1 module for ROCK 64GB
- Okdo eMMC 5.1 module for ROCK 128GB
- Okdo eMMC to MicroSD Adapter Board for ROCK Single Board Computers
- Okdo USB3 eMMC Reader/Writer for ROCK
- Okdo ROCK 4K Camera for use with ROCK 5A and 5B Single Board Computer
- Okdo Power over Ethernet (PoE) HAT for ROCK 3A
- Okdo Fan and Heatsink for ROCK 5B Single Board Computer
