Cypress Semiconductor NOR 1Gbit SPI Flash Memory 16-Pin SOIC, S70FL01GSAGBHIC10
- RS Stock No.:
- 215-5805
- Mfr. Part No.:
- S70FL01GSAGBHIC10
- Brand:
- Cypress Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 215-5805
- Mfr. Part No.:
- S70FL01GSAGBHIC10
- Brand:
- Cypress Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cypress Semiconductor | |
| Memory Size | 1Gbit | |
| Interface Type | SPI | |
| Package Type | SOIC | |
| Pin Count | 16 | |
| Organisation | 128 M x 8 | |
| Cell Type | NOR | |
| Select all | ||
|---|---|---|
Brand Cypress Semiconductor | ||
Memory Size 1Gbit | ||
Interface Type SPI | ||
Package Type SOIC | ||
Pin Count 16 | ||
Organisation 128 M x 8 | ||
Cell Type NOR | ||
The Cypress Semiconductor 1 Gbit (128 Mbyte) 3.0V SPI Flash.
CMOS 3.0V Core
Serial Peripheral Interface (SPI) with Multi-I/O
SPI Clock polarity and phase modes 0 and 3
Core Supply Voltage: 2.7V to 3.6V
I/O Supply Voltage: 1.65V to 3.6V
Serial Peripheral Interface (SPI) with Multi-I/O
SPI Clock polarity and phase modes 0 and 3
Core Supply Voltage: 2.7V to 3.6V
I/O Supply Voltage: 1.65V to 3.6V
