Cypress Semiconductor NOR 1Gbit SPI Flash Memory 16-Pin SOIC, S70FL01GSAGBHIC10

Unavailable
RS will no longer stock this product.
RS Stock No.:
215-5804
Mfr. Part No.:
S70FL01GSAGBHIC10
Brand:
Cypress Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Cypress Semiconductor

Memory Size

1Gbit

Interface Type

SPI

Package Type

SOIC

Pin Count

16

Organisation

128 M x 8

Cell Type

NOR

The Cypress Semiconductor 1 Gbit (128 Mbyte) 3.0V SPI Flash.

CMOS 3.0V Core
Serial Peripheral Interface (SPI) with Multi-I/O
SPI Clock polarity and phase modes 0 and 3
Core Supply Voltage: 2.7V to 3.6V
I/O Supply Voltage: 1.65V to 3.6V

Recently viewed