Cypress Semiconductor NOR 128Mbit SPI Flash Memory 16-Pin SOIC, S25FL128SAGMFI000

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
215-5785
Mfr. Part No.:
S25FL128SAGMFI000
Brand:
Cypress Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Cypress Semiconductor

Memory Size

128Mbit

Interface Type

SPI

Package Type

SOIC

Pin Count

16

Organisation

16 M x 8

Cell Type

NOR

The Cypress Semiconductor 128 Mb (16 MB) 3.0V SPI Flash Memory.

CMOS 3.0 Volt Core with Versatile I/O
SPI with Multi-I/O
Programming (1.5 MBps)
Erase (0.5 to 0.65 MBps)
Data Retention

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy