Cypress Semiconductor NOR 512Mbit SPI Flash Memory 16-Pin, S25HL512TFAMHI010
- RS Stock No.:
- 197-6865
- Mfr. Part No.:
- S25HL512TFAMHI010
- Brand:
- Cypress Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 197-6865
- Mfr. Part No.:
- S25HL512TFAMHI010
- Brand:
- Cypress Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cypress Semiconductor | |
| Memory Size | 512Mbit | |
| Interface Type | SPI | |
| Pin Count | 16 | |
| Cell Type | NOR | |
| Maximum Operating Supply Voltage | 3 V | |
| Series | Semper | |
| Select all | ||
|---|---|---|
Brand Cypress Semiconductor | ||
Memory Size 512Mbit | ||
Interface Type SPI | ||
Pin Count 16 | ||
Cell Type NOR | ||
Maximum Operating Supply Voltage 3 V | ||
Series Semper | ||
- COO (Country of Origin):
- TW
Cypress NOR Flash Memory is a non-volatile storage solution that integrates safety features for automotive and industrial systems. Applications include automotive instrument clusters, advanced driver assistance systems (ADAS), and networking communications.
EnduraFlex™ Architecture: Partition memory to provide up to 25-years data retention and 1+ million program/erase cycles endurance,
JEDEC xSPI compatible,
Data Integrity Check and Interface CRC
Certificates: ISO 26262 ASIL B Compliant,
ISO 26262 ASIL-D ready.
FMEDA and safety manual
Single error correction and double error detection (SECDED)
SafeBoot
JEDEC xSPI compatible,
Data Integrity Check and Interface CRC
Certificates: ISO 26262 ASIL B Compliant,
ISO 26262 ASIL-D ready.
FMEDA and safety manual
Single error correction and double error detection (SECDED)
SafeBoot
