Cypress Semiconductor NOR 128Mbit CFI Flash Memory 84-Pin FBGA, S29WS128P0PBFW000

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
193-8929
Mfr. Part No.:
S29WS128P0PBFW000
Brand:
Cypress Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Cypress Semiconductor

Memory Size

128Mbit

Interface Type

CFI

Package Type

FBGA

Pin Count

84

Organisation

8M X 16

Mounting Type

Surface Mount

Cell Type

NOR

Minimum Operating Supply Voltage

1.7 V

Maximum Operating Supply Voltage

1.95 V

Dimensions

11.6 x 8 x 0.76mm

Number of Words

16M

Number of Banks

16

Minimum Operating Temperature

-25 °C

Maximum Operating Temperature

+85 °C

Maximum Random Access Time

80ns

Number of Bits per Word

8bit

The Cypress Semiconductor 128Mb mirror bit flash product fabricated on 90 nm process technology. These burst mode Flash device are capable of performing simultaneous read and write operation with zero latency on two separate bank using separate data and address pins. It has synchronous or asynchronous program operation which is independent of burst control register setting.

Four 16K word sector at both top and bottom of memory array
Dual boot sector configuration (top and bottom)
Handshaking by monitoring RDY

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy