Cypress Semiconductor NOR 256Mbit CFI Flash Memory 56-Pin TSOP, S29GL256P90TFIR20

Unavailable
RS will no longer stock this product.
RS Stock No.:
193-8874
Mfr. Part No.:
S29GL256P90TFIR20
Brand:
Cypress Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Cypress Semiconductor

Memory Size

256Mbit

Interface Type

CFI

Package Type

TSOP

Pin Count

56

Organisation

32M x 8 bit

Mounting Type

Surface Mount

Cell Type

NOR

Minimum Operating Supply Voltage

3 V

Maximum Operating Supply Voltage

3.6 V

Dimensions

18.5 x 14.1 x 1.05mm

Minimum Operating Temperature

-40 °C

Number of Bits per Word

8bit

Number of Words

32M

Maximum Random Access Time

90ns

Maximum Operating Temperature

+85 °C

The Cypress S29GL01G/512/256/128P are Mirrorbit® Flash products fabricated on 90 nm process technology. These devices offer a fast page access time of 25 ns with a corresponding random access time as fast as 90 ns. They feature a Write Buffer that allows a maximum of 32 words/64 bytes to be programmed in one operation, resulting in faster effective programming time than standard programming algorithms. This makes these devices ideal for today’s embedded applications that require higher density, better performance and lower power consumption.