Infineon NOR 256Mbit CFI Flash Memory 56-Pin TSOP, S29GL256P11TFI020

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
193-8869
Mfr. Part No.:
S29GL256P11TFI020
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Memory Size

256Mbit

Interface Type

CFI

Package Type

TSOP

Pin Count

56

Organisation

32M x 8 bit

Mounting Type

Surface Mount

Cell Type

NOR

Minimum Operating Supply Voltage

2.7 V

Maximum Operating Supply Voltage

3.6 V

Dimensions

18.5 x 14.1 x 1.05mm

Number of Words

32M

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Number of Bits per Word

8bit

Maximum Random Access Time

110ns

COO (Country of Origin):
TH
The Cypress S29GL01G/512/256/128P are Mirrorbit® Flash products fabricated on 90 nm process technology. These devices offer a fast page access time of 25 ns with a corresponding random access time as fast as 90 ns. They feature a Write Buffer that allows a maximum of 32 words/64 bytes to be programmed in one operation, resulting in faster effective programming time than standard programming algorithms. This makes these devices ideal for today’s embedded applications that require higher density, better performance and lower power consumption.

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy