Cypress Semiconductor NOR 128Mbit CFI Flash Memory 64-Pin BGA, S29GL128P11FFIV10

Stock information currently inaccessible
RS Stock No.:
193-8841
Mfr. Part No.:
S29GL128P11FFIV10
Brand:
Cypress Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Cypress Semiconductor

Memory Size

128Mbit

Interface Type

CFI

Package Type

BGA

Pin Count

64

Organisation

16M x 8 bit

Mounting Type

Surface Mount

Cell Type

NOR

Minimum Operating Supply Voltage

2.7 V

Maximum Operating Supply Voltage

3.6 V

Dimensions

13 x 11 x 1mm

Number of Words

16M

Minimum Operating Temperature

-40 °C

Maximum Random Access Time

110ns

Maximum Operating Temperature

+85 °C

Number of Bits per Word

8bit

The Cypress S29GL01G/512/256/128P are Mirrorbit® Flash products fabricated on 90 nm process technology. These devices offer a fast page access time of 25 ns with a corresponding random access time as fast as 90 ns. They feature a Write Buffer that allows a maximum of 32 words/64 bytes to be programmed in one operation, resulting in faster effective programming time than standard programming algorithms. This makes these devices ideal for today’s embedded applications that require higher density, better performance and lower power consumption.

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy