Cypress Semiconductor NOR 256Mbit CFI, SPI Flash Memory 8-Pin WSON, S25FS256SAGNFI000
- RS Stock No.:
- 193-8774
- Mfr. Part No.:
- S25FS256SAGNFI000
- Brand:
- Cypress Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 193-8774
- Mfr. Part No.:
- S25FS256SAGNFI000
- Brand:
- Cypress Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cypress Semiconductor | |
| Memory Size | 256Mbit | |
| Interface Type | CFI, SPI | |
| Package Type | WSON | |
| Pin Count | 8 | |
| Organisation | 32M x 8 bit | |
| Mounting Type | Surface Mount | |
| Cell Type | NOR | |
| Minimum Operating Supply Voltage | 1.7 V | |
| Maximum Operating Supply Voltage | 2 V | |
| Dimensions | 8 x 6 x 0.75mm | |
| Number of Bits per Word | 8bit | |
| Number of Words | 32M | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Cypress Semiconductor | ||
Memory Size 256Mbit | ||
Interface Type CFI, SPI | ||
Package Type WSON | ||
Pin Count 8 | ||
Organisation 32M x 8 bit | ||
Mounting Type Surface Mount | ||
Cell Type NOR | ||
Minimum Operating Supply Voltage 1.7 V | ||
Maximum Operating Supply Voltage 2 V | ||
Dimensions 8 x 6 x 0.75mm | ||
Number of Bits per Word 8bit | ||
Number of Words 32M | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
The Cypress S25FS-S family devices are flash non-volatile memory products using: MirrorBit technology - that stores two data bits in each memory array transistor, Eclipse architecture - that dramatically improves program and erase performance, 65 nm process lithographyTheS25FS-S family connects to a host system via a Serial Peripheral Interface (SPI). Traditional SPI single bit serial input and output (Single I/O or SIO) is supported as well as optional 2bit (Dual I/O or DIO) and 4bit wide Quad I/O (QIO) or Quad Peripheral Interface (QPI) serial commands. This multiple width interface is called SPI Multi-I/O or MIO. In addition, there are Double Data Rate (DDR) read commands for QIO and QPI that transfer address and read data on both edges of the clock.The FS-S Eclipse architecture features a Page Programming Buffer that allows up to 512 bytes to be programmed in one operation,resulting in faster effective programming and erase than prior generation SPI program or erase algorithms. Executing code directly from flash memory is often called Execute-In-Place or XIP. By using S25FS-S family devices at the higher clock rates supported, with Quad or DDR Quad commands, the instruction read transfer rate can match or exceed traditional parallel interface, asynchronous, NOR flash memories, while reducing signal count dramatically.The S25FS-S family products offer high densities coupled with the flexibility and fast performance required by a variety of mobile or embedded applications. They are an excellent solution for systems with limited space, signal connections and power. They are ideal for code shadowing to RAM, executing code directly (XIP) and storing reprogrammable data
