Winbond NOR 128Mbit Quad-SPI Flash Memory 24-Pin TFBGA, W25Q128JVBIQ

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
188-2838
Mfr. Part No.:
W25Q128JVBIQ
Brand:
Winbond
Find similar products by selecting one or more attributes.
Select all

Brand

Winbond

Memory Size

128Mbit

Interface Type

Quad-SPI

Package Type

TFBGA

Pin Count

24

Organisation

16M x 8 bit

Mounting Type

Surface Mount

Cell Type

NOR

Minimum Operating Supply Voltage

2.7 V

Maximum Operating Supply Voltage

3.6 V

Dimensions

8.1 x 6.1 x 0.85mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Number of Bits per Word

8bit

Number of Words

16M

128M-bit Serial Flash Memory with uniform 4KB sectors and Dual/Quad SPI.

4 I/O Fixed
UID & OTP Feature
Volatile & Non-Volatile SR
Individual Block/Sector Write Protection
Programmable Output Driver Strength

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy