Winbond NOR 8Mbit Quad-SPI Flash Memory 8-Pin SOIC, W25Q80DLSNIG
- RS Stock No.:
- 188-2801
- Mfr. Part No.:
- W25Q80DLSNIG
- Brand:
- Winbond
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 188-2801
- Mfr. Part No.:
- W25Q80DLSNIG
- Brand:
- Winbond
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Winbond | |
| Memory Size | 8Mbit | |
| Interface Type | Quad-SPI | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Organisation | 1M x 8 bit | |
| Mounting Type | Surface Mount | |
| Cell Type | NOR | |
| Minimum Operating Supply Voltage | 2.3 V | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Dimensions | 5 x 4 x 1.5mm | |
| Maximum Operating Temperature | +85 °C | |
| Number of Bits per Word | 8bit | |
| Number of Words | 1M | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Winbond | ||
Memory Size 8Mbit | ||
Interface Type Quad-SPI | ||
Package Type SOIC | ||
Pin Count 8 | ||
Organisation 1M x 8 bit | ||
Mounting Type Surface Mount | ||
Cell Type NOR | ||
Minimum Operating Supply Voltage 2.3 V | ||
Maximum Operating Supply Voltage 3.6 V | ||
Dimensions 5 x 4 x 1.5mm | ||
Maximum Operating Temperature +85 °C | ||
Number of Bits per Word 8bit | ||
Number of Words 1M | ||
Minimum Operating Temperature -40 °C | ||
8M-bit 2.5V/3.0V Serial Flash Memory with uniform 4KB sectors and Dual/Quad SPI.
SPI with Single, Dual, Quad I/O
UID & OTP Feature
2.3V to 3.6V Vcc Range
Volatile & Non-Volatile SR
Erase/Program Suspend & Resume
UID & OTP Feature
2.3V to 3.6V Vcc Range
Volatile & Non-Volatile SR
Erase/Program Suspend & Resume
