Winbond NOR 8Mbit Quad-SPI Flash Memory Chip 8-Pin WSON, W25Q80DVZPIG
- RS Stock No.:
- 188-2645
- Mfr. Part No.:
- W25Q80DVZPIG
- Brand:
- Winbond
Stock information currently inaccessible
- RS Stock No.:
- 188-2645
- Mfr. Part No.:
- W25Q80DVZPIG
- Brand:
- Winbond
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Winbond | |
| Memory Size | 8Mbit | |
| Interface Type | Quad-SPI | |
| Package Type | WSON | |
| Pin Count | 8 | |
| Organisation | 1M x 8 bit | |
| Mounting Type | Surface Mount | |
| Cell Type | NOR | |
| Minimum Operating Supply Voltage | 2.7 V | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Length | 6.1mm | |
| Height | 0.75mm | |
| Width | 5.1mm | |
| Dimensions | 6.1 x 5.1 x 0.75mm | |
| Number of Bits per Word | 8bit | |
| Minimum Operating Temperature | -40 °C | |
| Number of Words | 1M | |
| Maximum Operating Temperature | +85 °C | |
| Select all | ||
|---|---|---|
Brand Winbond | ||
Memory Size 8Mbit | ||
Interface Type Quad-SPI | ||
Package Type WSON | ||
Pin Count 8 | ||
Organisation 1M x 8 bit | ||
Mounting Type Surface Mount | ||
Cell Type NOR | ||
Minimum Operating Supply Voltage 2.7 V | ||
Maximum Operating Supply Voltage 3.6 V | ||
Length 6.1mm | ||
Height 0.75mm | ||
Width 5.1mm | ||
Dimensions 6.1 x 5.1 x 0.75mm | ||
Number of Bits per Word 8bit | ||
Minimum Operating Temperature -40 °C | ||
Number of Words 1M | ||
Maximum Operating Temperature +85 °C | ||
8M-bit 3.0V Serial Flash Memory with uniform 4KB sectors and Dual/Quad SPI.
SPI with Single, Dual, Quad I/O
UID & OTP Feature
Volatile & Non-Volatile SR
Erase/Program Suspend & Resume
Software and Hardware Write-Protect
UID & OTP Feature
Volatile & Non-Volatile SR
Erase/Program Suspend & Resume
Software and Hardware Write-Protect
