Winbond NOR 64Mbit Quad-SPI Flash Memory 8-Pin SOIC, W25Q64FWSSIG
- RS Stock No.:
- 188-2638
- Mfr. Part No.:
- W25Q64FWSSIG
- Brand:
- Winbond
Stock information currently inaccessible
- RS Stock No.:
- 188-2638
- Mfr. Part No.:
- W25Q64FWSSIG
- Brand:
- Winbond
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Winbond | |
| Memory Size | 64Mbit | |
| Interface Type | Quad-SPI | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Organisation | 8M x 8 bit | |
| Mounting Type | Surface Mount | |
| Cell Type | NOR | |
| Minimum Operating Supply Voltage | 1.65 V | |
| Maximum Operating Supply Voltage | 1.95 V | |
| Dimensions | 5.38 x 5.38 x 1.91mm | |
| Number of Words | 8M | |
| Maximum Operating Temperature | +85 °C | |
| Number of Bits per Word | 8bit | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Winbond | ||
Memory Size 64Mbit | ||
Interface Type Quad-SPI | ||
Package Type SOIC | ||
Pin Count 8 | ||
Organisation 8M x 8 bit | ||
Mounting Type Surface Mount | ||
Cell Type NOR | ||
Minimum Operating Supply Voltage 1.65 V | ||
Maximum Operating Supply Voltage 1.95 V | ||
Dimensions 5.38 x 5.38 x 1.91mm | ||
Number of Words 8M | ||
Maximum Operating Temperature +85 °C | ||
Number of Bits per Word 8bit | ||
Minimum Operating Temperature -40 °C | ||
64M-bit 1.8V Serial Flash Memory with uniform 4KB sectors and Dual/Quad SPI and QPI.
SPI/QPI
UID & OTP Feature
Volatile & Non-Volatile SR
Discoverable Parameters (SFDP) Register
Individual Block/Sector Write Protection
UID & OTP Feature
Volatile & Non-Volatile SR
Discoverable Parameters (SFDP) Register
Individual Block/Sector Write Protection
