Winbond NOR 8Mbit Quad-SPI Flash Memory 8-Pin SOIC, W25Q80DVSSIG

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
188-2614
Mfr. Part No.:
W25Q80DVSSIG
Brand:
Winbond
Find similar products by selecting one or more attributes.
Select all

Brand

Winbond

Memory Size

8Mbit

Interface Type

Quad-SPI

Package Type

SOIC

Pin Count

8

Organisation

1M x 8 bit

Mounting Type

Surface Mount

Cell Type

NOR

Minimum Operating Supply Voltage

2.7 V

Maximum Operating Supply Voltage

3.6 V

Block Organisation

Symmetrical

Length

5.38mm

Height

1.91mm

Width

5.38mm

Dimensions

5.38 x 5.38 x 1.91mm

Maximum Operating Temperature

+85 °C

Maximum Random Access Time

6ns

Series

W25Q

Number of Words

1M

Minimum Operating Temperature

-40 °C

Number of Bits per Word

8bit

8M-bit 3.0V Serial Flash Memory with uniform 4KB sectors and Dual/Quad SPI.

SPI with Single, Dual, Quad I/O
UID & OTP Feature
Volatile & Non-Volatile SR
Erase/Program Suspend & Resume
Software and Hardware Write-Protect

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy