Winbond NOR 128Mbit Quad-SPI Flash Memory 24-Pin TFBGA, W25Q128JVBIQ
- RS Stock No.:
- 188-2518
- Mfr. Part No.:
- W25Q128JVBIQ
- Brand:
- Winbond
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 188-2518
- Mfr. Part No.:
- W25Q128JVBIQ
- Brand:
- Winbond
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Winbond | |
| Memory Size | 128Mbit | |
| Interface Type | Quad-SPI | |
| Package Type | TFBGA | |
| Pin Count | 24 | |
| Organisation | 16M x 8 bit | |
| Mounting Type | Surface Mount | |
| Cell Type | NOR | |
| Minimum Operating Supply Voltage | 2.7 V | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Dimensions | 8.1 x 6.1 x 0.85mm | |
| Minimum Operating Temperature | -40 °C | |
| Number of Bits per Word | 8bit | |
| Maximum Operating Temperature | +85 °C | |
| Number of Words | 16M | |
| Select all | ||
|---|---|---|
Brand Winbond | ||
Memory Size 128Mbit | ||
Interface Type Quad-SPI | ||
Package Type TFBGA | ||
Pin Count 24 | ||
Organisation 16M x 8 bit | ||
Mounting Type Surface Mount | ||
Cell Type NOR | ||
Minimum Operating Supply Voltage 2.7 V | ||
Maximum Operating Supply Voltage 3.6 V | ||
Dimensions 8.1 x 6.1 x 0.85mm | ||
Minimum Operating Temperature -40 °C | ||
Number of Bits per Word 8bit | ||
Maximum Operating Temperature +85 °C | ||
Number of Words 16M | ||
128M-bit Serial Flash Memory with uniform 4KB sectors and Dual/Quad SPI.
4 I/O Fixed
UID & OTP Feature
Volatile & Non-Volatile SR
Individual Block/Sector Write Protection
Programmable Output Driver Strength
UID & OTP Feature
Volatile & Non-Volatile SR
Individual Block/Sector Write Protection
Programmable Output Driver Strength
