Winbond SLC NAND 1Gbit Quad-SPI Flash Memory 24-Pin TFBGA, W25N01GWTCIG

Stock information currently inaccessible
RS Stock No.:
188-2516
Mfr. Part No.:
W25N01GWTCIG
Brand:
Winbond
Find similar products by selecting one or more attributes.
Select all

Brand

Winbond

Memory Size

1Gbit

Interface Type

Quad-SPI

Package Type

TFBGA

Pin Count

24

Organisation

128M x 8 bit

Mounting Type

Surface Mount

Cell Type

SLC NAND

Minimum Operating Supply Voltage

1.7 V

Maximum Operating Supply Voltage

1.95 V

Dimensions

8.05 x 6.05 x 0.85mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Number of Words

128M

Number of Bits per Word

8bit

1Gb Serial NAND Flash Memory with uniform 2KB+64B page size and set Buffer Read Mode as default.

Page Read Time with ECC Enable: 50us
Page Program Time: 250us(typ.)
Block Erase Time: 2ms(typ.)
Support OTP Memory Area