Winbond SLC NAND 1Gbit Quad-SPI Flash Memory 24-Pin TFBGA, W25N01GVTCIG
- RS Stock No.:
- 188-2514
- Mfr. Part No.:
- W25N01GVTCIG
- Brand:
- Winbond
Stock information currently inaccessible
- RS Stock No.:
- 188-2514
- Mfr. Part No.:
- W25N01GVTCIG
- Brand:
- Winbond
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Winbond | |
| Memory Size | 1Gbit | |
| Interface Type | Quad-SPI | |
| Package Type | TFBGA | |
| Pin Count | 24 | |
| Organisation | 128M x 8 bit | |
| Mounting Type | Surface Mount | |
| Cell Type | SLC NAND | |
| Minimum Operating Supply Voltage | 2.7 V | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Dimensions | 8.05 x 6.05 x 0.85mm | |
| Minimum Operating Temperature | -40 °C | |
| Number of Words | 128M | |
| Number of Bits per Word | 8bit | |
| Maximum Operating Temperature | +85 °C | |
| Select all | ||
|---|---|---|
Brand Winbond | ||
Memory Size 1Gbit | ||
Interface Type Quad-SPI | ||
Package Type TFBGA | ||
Pin Count 24 | ||
Organisation 128M x 8 bit | ||
Mounting Type Surface Mount | ||
Cell Type SLC NAND | ||
Minimum Operating Supply Voltage 2.7 V | ||
Maximum Operating Supply Voltage 3.6 V | ||
Dimensions 8.05 x 6.05 x 0.85mm | ||
Minimum Operating Temperature -40 °C | ||
Number of Words 128M | ||
Number of Bits per Word 8bit | ||
Maximum Operating Temperature +85 °C | ||
1Gb Serial NAND Flash Memory with uniform 2KB+64B page size and set Buffer Read Mode as default.
Page Read Time with ECC Enable: 50us
Page Program Time: 250us(typ.)
Block Erase Time: 2ms(typ.)
Support OTP Memory Area
Page Program Time: 250us(typ.)
Block Erase Time: 2ms(typ.)
Support OTP Memory Area
