Cypress Semiconductor Flash Memory, S25FS064SAGMFV010

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
182-3404
Mfr. Part No.:
S25FS064SAGMFV010
Brand:
Cypress Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Cypress Semiconductor

COO (Country of Origin):
US
Serial Peripheral Interface (SPI) with Multi-I/O
SPI Clock polarity and phase modes 0 and 3
Double Data Rate (DDR) option
Extended Addressing: 24- or 32-bit address options
Serial Command subset and footprint compatible with S25FL1-K, S25FL-P and S25FL-S SPI families
Multi I/O Command subset and footprint compatible with S25FL1-K S25FL-P and S25FL-S SPI families
Read
Commands: Normal, Fast, Dual Output, Dual I/O, Quad Output, Quad I/O, DDR Quad I/O
Modes: Burst Wrap, Continuous (XIP), QPI (QPI)
Serial Flash Discoverable Parameters (SFDP) and Common Flash Interface (CFI), for configuration information.
Program
256 or 512 Bytes Page Programming buffer
Program suspend and resume
Automatic ECC -internal hardware Error Correction Code generation with single bit error correction
Erase
Hybrid sector option
Physical set of eight 4KB sectors and one 32KB sector at the top or bottom of address space with all remaining sectors of 64KB
Uniform sector option
Uniform 64KB or 256KB blocks for software compatibility with higher density and future devices
Erase suspend and resume
Erase status evaluation
Cycling Endurance
100,000 Program-Erase Cycles, minimum
Data Retention
20 Year Data Retention, minimum
Security Features
One Time Program (OTP) array of 1024 bytes
Block Protection:
Status Register bits to control protection against program or erase of a contiguous range of sectors.
Hardware and software control options
Advanced Sector Protection (ASP)
Individual sector protection controlled by boot code or password
Option for password control of read access
Technology
Cypress 65 nm MirrorBit® Technology with Eclipse™ Architecture
Single Supply Voltage with CMOS I/O
1.7 V to 2.0 V
Temperature Range
Industrial (-40°C to +85°C)
Industrial Plus (-40°C to +105°C)
Extended (-40°C to +125°C)
Automotive (-40°C to +85°C)
Automotive (-40°C to +105°C)
Automotive (-40°C to +125°C)
Packages (all Pb-free)
8-lead SOIC 208 mil (SOC008)
LGA 5 x 6 mm (W9A008)
BGA-24 6 x 8 mm
5 x 5 ball (FAB024) footprint