Infineon NOR 256Mbit Parallel Flash Memory 56-Pin TSOP, S29GL256S10TFIV20

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
182-3347
Mfr. Part No.:
S29GL256S10TFIV20
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Memory Size

256Mbit

Interface Type

Parallel

Package Type

TSOP

Pin Count

56

Organisation

16M x 16

Cell Type

NOR

Maximum Random Access Time

100ns

COO (Country of Origin):
CN
CMOS 3.0 Volt Core with Versatile I/O
65 nm MirrorBit Eclipse Technology
Single supply (VCC) for read / program / erase (2.7 V to 3.6 V)
Versatile I/O Feature
Wide I/O voltage range (VIO): 1.65 V to VCC
x16 data bus
Asynchronous 32-byte Page read
512-byte Programming Buffer
Programming in Page multiples, up to a maximum of 512 bytes
Single word and multiple program on same word options
Automatic Error Checking and Correction (ECC) internal hardware ECC with single bit error correction
Sector Erase
Uniform 128-kbyte sectors
Suspend and Resume commands for Program and Erase operations
Status Register, Data Polling, and Ready/Busy pin methods to determine device status
Advanced Sector Protection (ASP)
Volatile and non-volatile protection methods for each sector
Separate 1024-byte One Time Program (OTP) array with two lockable regions
Common Flash Interface (CFI) parameter table
Temperature Range / Grade
Industrial (-40°C to +85°C)
Industrial Plus(-40°C to +105°C)
100,000 Program / Erase Cycles
20 Years Data Retention
Packaging Options
56-pin TSOP
64-ball LAA Fortified BGA, 13 mm x 11 mm
64-ball LAE Fortified BGA, 9 mm x 9 mm
56-ball VBU Fortified BGA, 9 mm x 7 mm