Infineon NOR 256Mbit Parallel Flash Memory 56-Pin TSOP, S29GL256P11TFI010
- RS Stock No.:
- 182-3333
- Mfr. Part No.:
- S29GL256P11TFI010
- Brand:
- Infineon
Stock information currently inaccessible
- RS Stock No.:
- 182-3333
- Mfr. Part No.:
- S29GL256P11TFI010
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Memory Size | 256Mbit | |
| Interface Type | Parallel | |
| Package Type | TSOP | |
| Pin Count | 56 | |
| Organisation | 32M x 8 | |
| Cell Type | NOR | |
| Maximum Random Access Time | 110ns | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Memory Size 256Mbit | ||
Interface Type Parallel | ||
Package Type TSOP | ||
Pin Count 56 | ||
Organisation 32M x 8 | ||
Cell Type NOR | ||
Maximum Random Access Time 110ns | ||
- COO (Country of Origin):
- US
The Cypress S29GL01G/512/256/128P are Mirrorbit® Flash products fabricated on 90 nm process technology. These devices offer a fast page access time of 25 ns with a corresponding random access time as fast as 90 ns. They feature a Write Buffer that allows a maximum of 32 words/64 bytes to be programmed in one operation, resulting in faster effective programming time than standard programming algorithms. This makes these devices ideal for todays embedded applications that require higher density, better performance and lower power consumption.
