Cypress Semiconductor NOR 64Mbit Parallel Flash Memory 48-Pin TSOP, S29GL064S70TFI040
- RS Stock No.:
- 182-3327
- Mfr. Part No.:
- S29GL064S70TFI040
- Brand:
- Cypress Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 182-3327
- Mfr. Part No.:
- S29GL064S70TFI040
- Brand:
- Cypress Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cypress Semiconductor | |
| Memory Size | 64Mbit | |
| Interface Type | Parallel | |
| Package Type | TSOP | |
| Pin Count | 48 | |
| Organisation | 8M x 8 | |
| Cell Type | NOR | |
| Maximum Random Access Time | 70ns | |
| Select all | ||
|---|---|---|
Brand Cypress Semiconductor | ||
Memory Size 64Mbit | ||
Interface Type Parallel | ||
Package Type TSOP | ||
Pin Count 48 | ||
Organisation 8M x 8 | ||
Cell Type NOR | ||
Maximum Random Access Time 70ns | ||
- COO (Country of Origin):
- US
The S29GL-S mid density family of devices are 3.0-volt single-power flash memory manufactured using 65 nm MirrorBit technology.The S29GL064S is a 64-Mb device organized as 4,194,304 words or 8,388,608 bytes. Depending on the model number, the devices have 16-bit wide data bus only, or a 16-bit wide data bus that can also function as an 8-bit wide data bus by using the BYTE# input.The devices can be programmed either in the host system or in standard EPROM programmers.
