Cypress Semiconductor NOR 8Mbit Parallel Flash Memory 48-Pin FBGA, S29AL008J70BFI010
- RS Stock No.:
- 182-3321
- Mfr. Part No.:
- S29AL008J70BFI010
- Brand:
- Cypress Semiconductor
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 182-3321
- Mfr. Part No.:
- S29AL008J70BFI010
- Brand:
- Cypress Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cypress Semiconductor | |
| Memory Size | 8Mbit | |
| Interface Type | Parallel | |
| Package Type | FBGA | |
| Pin Count | 48 | |
| Organisation | 1M x 8 | |
| Cell Type | NOR | |
| Maximum Random Access Time | 72ns | |
| Select all | ||
|---|---|---|
Brand Cypress Semiconductor | ||
Memory Size 8Mbit | ||
Interface Type Parallel | ||
Package Type FBGA | ||
Pin Count 48 | ||
Organisation 1M x 8 | ||
Cell Type NOR | ||
Maximum Random Access Time 72ns | ||
- COO (Country of Origin):
- US
The S29AL008J is a 8 Mbit, 3.0 Volt-only Flash memory organized as 1,048,576 bytes or 524,288 words. The device is offered in 48-ball Fine-pitch BGA (0.8 mm pitch), and 48-pin TSOP packages. The word-wide data (x16) appears on DQ15-DQ0, the byte- wide (x8) data appears on DQ7-DQ0. This device is designed to be programmed in-system with the standard system 3.0 volt VCC supply. A 12.0 V VPP or 5.0 VCC are not required for write or erase operations. The device can also be programmed in standard EPROM programmers.
