Cypress Semiconductor NOR 64Mbit CFI Flash Memory 48-Pin TSOP, S29GL064S70TFI040

Stock information currently inaccessible
RS Stock No.:
182-3312
Mfr. Part No.:
S29GL064S70TFI040
Brand:
Cypress Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Cypress Semiconductor

Memory Size

64Mbit

Interface Type

CFI

Package Type

TSOP

Pin Count

48

Organisation

8M x 8 bit

Mounting Type

Surface Mount

Cell Type

NOR

Minimum Operating Supply Voltage

2.7 V

Maximum Operating Supply Voltage

3.6 V

Dimensions

18.5 x 12.1 x 1.05mm

Number of Words

8M

Number of Bits per Word

8bit

Maximum Random Access Time

70ns

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

COO (Country of Origin):
US
The S29GL-S mid density family of devices are 3.0-volt single-power flash memory manufactured using 65 nm MirrorBit technology.The S29GL064S is a 64-Mb device organized as 4,194,304 words or 8,388,608 bytes. Depending on the model number, the devices have 16-bit wide data bus only, or a 16-bit wide data bus that can also function as an 8-bit wide data bus by using the BYTE# input.The devices can be programmed either in the host system or in standard EPROM programmers.

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy