Cypress Semiconductor NOR 64Mbit CFI, SPI Flash Memory 8-Pin SOIC, S25FS064SAGMFV010
- RS Stock No.:
- 182-3308
- Mfr. Part No.:
- S25FS064SAGMFV010
- Brand:
- Cypress Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 182-3308
- Mfr. Part No.:
- S25FS064SAGMFV010
- Brand:
- Cypress Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cypress Semiconductor | |
| Memory Size | 64Mbit | |
| Interface Type | CFI, SPI | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Organisation | 8M x 8 bit | |
| Mounting Type | Surface Mount | |
| Cell Type | NOR | |
| Minimum Operating Supply Voltage | 1.7 V | |
| Maximum Operating Supply Voltage | 2 V | |
| Dimensions | 5.28 x 5.28 x 1.9mm | |
| Number of Words | 8M | |
| Minimum Operating Temperature | -40 °C | |
| Number of Bits per Word | 8bit | |
| Maximum Operating Temperature | +105 °C | |
| Select all | ||
|---|---|---|
Brand Cypress Semiconductor | ||
Memory Size 64Mbit | ||
Interface Type CFI, SPI | ||
Package Type SOIC | ||
Pin Count 8 | ||
Organisation 8M x 8 bit | ||
Mounting Type Surface Mount | ||
Cell Type NOR | ||
Minimum Operating Supply Voltage 1.7 V | ||
Maximum Operating Supply Voltage 2 V | ||
Dimensions 5.28 x 5.28 x 1.9mm | ||
Number of Words 8M | ||
Minimum Operating Temperature -40 °C | ||
Number of Bits per Word 8bit | ||
Maximum Operating Temperature +105 °C | ||
- COO (Country of Origin):
- US
Serial Peripheral Interface (SPI) with Multi-I/O
SPI Clock polarity and phase modes 0 and 3
Double Data Rate (DDR) option
Extended Addressing: 24- or 32-bit address options
Serial Command subset and footprint compatible with S25FL1-K, S25FL-P and S25FL-S SPI families
Multi I/O Command subset and footprint compatible with S25FL1-K S25FL-P and S25FL-S SPI families
Read
Commands: Normal, Fast, Dual Output, Dual I/O, Quad Output, Quad I/O, DDR Quad I/O
Modes: Burst Wrap, Continuous (XIP), QPI (QPI)
Serial Flash Discoverable Parameters (SFDP) and Common Flash Interface (CFI), for configuration information.
Program
256 or 512 Bytes Page Programming buffer
Program suspend and resume
Automatic ECC -internal hardware Error Correction Code generation with single bit error correction
Erase
Hybrid sector option
Physical set of eight 4KB sectors and one 32KB sector at the top or bottom of address space with all remaining sectors of 64KB
Uniform sector option
Uniform 64KB or 256KB blocks for software compatibility with higher density and future devices
Erase suspend and resume
Erase status evaluation
Cycling Endurance
100,000 Program-Erase Cycles, minimum
Data Retention
20 Year Data Retention, minimum
Security Features
One Time Program (OTP) array of 1024 bytes
Block Protection:
Status Register bits to control protection against program or erase of a contiguous range of sectors.
Hardware and software control options
Advanced Sector Protection (ASP)
Individual sector protection controlled by boot code or password
Option for password control of read access
Technology
Cypress 65 nm MirrorBit® Technology with Eclipse™ Architecture
Single Supply Voltage with CMOS I/O
1.7 V to 2.0 V
Temperature Range
Industrial (-40°C to +85°C)
Industrial Plus (-40°C to +105°C)
Extended (-40°C to +125°C)
Automotive (-40°C to +85°C)
Automotive (-40°C to +105°C)
Automotive (-40°C to +125°C)
Packages (all Pb-free)
8-lead SOIC 208 mil (SOC008)
LGA 5 x 6 mm (W9A008)
BGA-24 6 x 8 mm
5 x 5 ball (FAB024) footprint
SPI Clock polarity and phase modes 0 and 3
Double Data Rate (DDR) option
Extended Addressing: 24- or 32-bit address options
Serial Command subset and footprint compatible with S25FL1-K, S25FL-P and S25FL-S SPI families
Multi I/O Command subset and footprint compatible with S25FL1-K S25FL-P and S25FL-S SPI families
Read
Commands: Normal, Fast, Dual Output, Dual I/O, Quad Output, Quad I/O, DDR Quad I/O
Modes: Burst Wrap, Continuous (XIP), QPI (QPI)
Serial Flash Discoverable Parameters (SFDP) and Common Flash Interface (CFI), for configuration information.
Program
256 or 512 Bytes Page Programming buffer
Program suspend and resume
Automatic ECC -internal hardware Error Correction Code generation with single bit error correction
Erase
Hybrid sector option
Physical set of eight 4KB sectors and one 32KB sector at the top or bottom of address space with all remaining sectors of 64KB
Uniform sector option
Uniform 64KB or 256KB blocks for software compatibility with higher density and future devices
Erase suspend and resume
Erase status evaluation
Cycling Endurance
100,000 Program-Erase Cycles, minimum
Data Retention
20 Year Data Retention, minimum
Security Features
One Time Program (OTP) array of 1024 bytes
Block Protection:
Status Register bits to control protection against program or erase of a contiguous range of sectors.
Hardware and software control options
Advanced Sector Protection (ASP)
Individual sector protection controlled by boot code or password
Option for password control of read access
Technology
Cypress 65 nm MirrorBit® Technology with Eclipse™ Architecture
Single Supply Voltage with CMOS I/O
1.7 V to 2.0 V
Temperature Range
Industrial (-40°C to +85°C)
Industrial Plus (-40°C to +105°C)
Extended (-40°C to +125°C)
Automotive (-40°C to +85°C)
Automotive (-40°C to +105°C)
Automotive (-40°C to +125°C)
Packages (all Pb-free)
8-lead SOIC 208 mil (SOC008)
LGA 5 x 6 mm (W9A008)
BGA-24 6 x 8 mm
5 x 5 ball (FAB024) footprint
