Infineon NOR 128Mbit CFI, SPI Flash Memory 16-Pin SO, S25FL128SDPMFIG11
- RS Stock No.:
- 182-3305
- Mfr. Part No.:
- S25FL128SDPMFIG11
- Brand:
- Infineon
Stock information currently inaccessible
- RS Stock No.:
- 182-3305
- Mfr. Part No.:
- S25FL128SDPMFIG11
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Memory Size | 128Mbit | |
| Interface Type | CFI, SPI | |
| Package Type | SO | |
| Pin Count | 16 | |
| Organisation | 16M x 8 bit | |
| Mounting Type | Surface Mount | |
| Cell Type | NOR | |
| Minimum Operating Supply Voltage | 2.7 V | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Dimensions | 10.3 x 7.5 x 2.55mm | |
| Minimum Operating Temperature | -40 °C | |
| Number of Bits per Word | 8bit | |
| Number of Banks | 2 | |
| Number of Words | 16M | |
| Maximum Operating Temperature | +85 °C | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Memory Size 128Mbit | ||
Interface Type CFI, SPI | ||
Package Type SO | ||
Pin Count 16 | ||
Organisation 16M x 8 bit | ||
Mounting Type Surface Mount | ||
Cell Type NOR | ||
Minimum Operating Supply Voltage 2.7 V | ||
Maximum Operating Supply Voltage 3.6 V | ||
Dimensions 10.3 x 7.5 x 2.55mm | ||
Minimum Operating Temperature -40 °C | ||
Number of Bits per Word 8bit | ||
Number of Banks 2 | ||
Number of Words 16M | ||
Maximum Operating Temperature +85 °C | ||
The Cypress S25FL128S and S25FL256S devices are flash non-volatile memory products using: MirrorBit technology - that stores two data bits in each memory array transistor Eclipse architecture - that dramatically improves program and erase performance 65 nm process lithography This family of devices connect to a host system via a SPI. Traditional SPI single bit serial input and output (Single I/O or SIO) is supported as well as optional two bit (Dual I/O or DIO) and four bit (Quad I/O or QIO) serial commands. This multiple width interface is called SPI Multi-I/O or MIO. In addition, the FL-S family adds support for DDR read commands for SIO, DIO, and QIO that transfer address and read data on both edges of the clock. The Eclipse architecture features a Page Programming Buffer that allows up to 128 words (256 bytes) or 256 words (512 bytes) to be programmed in one operation, resulting in faster effective programming and erase than prior generation SPI program or erase algorithms. Executing code directly from flash memory is often called Execute-In-Place or XIP. By using FL-S devices at the higher clock rates supported, with QIO or DDR-QIO commands, the instruction read transfer rate can match or exceed traditional parallel interface, asynchronous, NOR flash memories while reducing signal count dramatically.The S25FL128S and S25FL256S products offer high densities coupled with the flexibility and fast performance required by a variety of embedded applications. They are ideal for code shadowing, XIP, and data storage.
