Cypress Semiconductor NAND 1Gbit ONFI Flash Memory 63-Pin BGA, S34MS01G100BHI000
- RS Stock No.:
- 182-0345
- Mfr. Part No.:
- S34MS01G100BHI000
- Brand:
- Cypress Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 182-0345
- Mfr. Part No.:
- S34MS01G100BHI000
- Brand:
- Cypress Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cypress Semiconductor | |
| Memory Size | 1Gbit | |
| Interface Type | ONFI | |
| Package Type | BGA | |
| Pin Count | 63 | |
| Organisation | 1M x 8 bit | |
| Mounting Type | Surface Mount | |
| Cell Type | NAND | |
| Minimum Operating Supply Voltage | 1.7 V | |
| Maximum Operating Supply Voltage | 1.95 V | |
| Dimensions | 11 x 9 x 0.75mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Number of Words | 1M | |
| Number of Bits per Word | 8bit | |
| Select all | ||
|---|---|---|
Brand Cypress Semiconductor | ||
Memory Size 1Gbit | ||
Interface Type ONFI | ||
Package Type BGA | ||
Pin Count 63 | ||
Organisation 1M x 8 bit | ||
Mounting Type Surface Mount | ||
Cell Type NAND | ||
Minimum Operating Supply Voltage 1.7 V | ||
Maximum Operating Supply Voltage 1.95 V | ||
Dimensions 11 x 9 x 0.75mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
Number of Words 1M | ||
Number of Bits per Word 8bit | ||
The Cypress S34MS01G1, S34MS02G1, and S34MS04G1 series is offered in 1.8 VCC and VCCQ power supply, and with x8 or x16 I/O interface. Its NAND cell provides the most cost-effective solution for the solid state mass storage market. The memory is divided into blocks that can be erased independently so it is possible to preserve valid data while old data is erased. The page size for x8 is (2048 + 64 spare) bytes, for x16 (1024 + 32) words.
