Cypress Semiconductor NOR 128Mbit CFI Flash Memory 64-Pin LAE064, S29GL128S90DHI020

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
182-0342
Mfr. Part No.:
S29GL128S90DHI020
Brand:
Cypress Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Cypress Semiconductor

Memory Size

128Mbit

Interface Type

CFI

Package Type

LAE064

Pin Count

64

Organisation

16M x 8 bit

Mounting Type

Surface Mount

Cell Type

NOR

Minimum Operating Supply Voltage

2.7 V

Maximum Operating Supply Voltage

3.6 V

Dimensions

9 x 9 x 1mm

Minimum Operating Temperature

-40 °C

Number of Words

16M

Maximum Random Access Time

90ns

Number of Bits per Word

8bit

Maximum Operating Temperature

+85 °C

The Cypress® S29GL01G/512/256/128S are MirrorBit® Eclipse flash products fabricated on 65 nm process technology. These devices offer a fast page access time as fast as 15 ns with a corresponding random access time as fast as 90 ns. They feature a Write Buffer that allows a maximum of 256 words/512 bytes to be programmed in one operation, resulting in faster effective Programming time than standard programming algorithms. This makes these devices ideal for today’s embedded applications that require higher density, better performance and lower power consumption.

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy