Cypress Semiconductor 64Mbit CFI Flash Memory 48-Pin TSOP, S29GL064S70TFI010

Unavailable
RS will no longer stock this product.
RS Stock No.:
182-0116
Mfr. Part No.:
S29GL064S70TFI010
Brand:
Cypress Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Cypress Semiconductor

Memory Size

64Mbit

Interface Type

CFI

Package Type

TSOP

Pin Count

48

Organisation

8M x 8 bit

Mounting Type

Surface Mount

Minimum Operating Supply Voltage

2.7 V

Maximum Operating Supply Voltage

3.6 V

Dimensions

18.5 x 12.1 x 1.05mm

Maximum Operating Temperature

+85 °C

Number of Words

8M

Maximum Random Access Time

70ns

Number of Bits per Word

8bit

Minimum Operating Temperature

-40 °C

COO (Country of Origin):
US
Software Features
Advanced Sector Protection: offers Persistent Sector Protection and Password Sector Protection
Program Suspend and Resume: read other sectors before programming operation is completed
Erase Suspend and Resume: read / program other sectors before an erase operation is completed
Data# polling and toggle bits provide status
CFI (Common Flash Interface) compliant: allows host system to identify and accommodate multiple flash devices
Unlock Bypass Program command reduces overall multiple-word programming time
Hardware Features
WP#/ACC input supports manufacturing programming operations (when high voltage is applied). Protects first or last sector regardless of sector protection settings on uniform sector models
Hardware reset input (RESET#) resets device
Ready/Busy# output (RY/BY#) detects program or erase cycle completion