Cypress Semiconductor NOR 512Mbit CFI, Parallel, SPI Flash Memory 24-Pin BGA, S25FL512SAGBHB210

Unavailable
RS will no longer stock this product.
RS Stock No.:
182-0115
Mfr. Part No.:
S25FL512SAGBHB210
Brand:
Cypress Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Cypress Semiconductor

Memory Size

512Mbit

Interface Type

CFI, Parallel, SPI

Package Type

BGA

Pin Count

24

Organisation

64M x 8 bit

Mounting Type

Surface Mount

Cell Type

NOR

Minimum Operating Supply Voltage

1.65 (I/O) V, 2.7 (Core) V

Maximum Operating Supply Voltage

3.6 (Core) V, 3.6 (I/O) V

Dimensions

8 x 6 x 1mm

Number of Banks

4

Number of Words

64M

Minimum Operating Temperature

-40 °C

Automotive Standard

AEC-Q100

Maximum Operating Temperature

+105 °C

Number of Bits per Word

8bit

This device connects to a host system via a Serial Peripheral Interface (SPI). Traditional SPI single bit serial input and output (Single I/O or SIO) is supported as well as optional two bit (Dual I/O or DIO) and four bit (Quad I/O or QIO) serial commands. This multiple width interface is called SPI Multi-I/O or MIO. In addition, the FL-S family adds support for Double Data Rate (DDR) read commands for SIO, DIO, and QIO that transfer address and read data on both edges of the clock.