Cypress Semiconductor NOR 8Mbit CFI Flash Memory 48-Pin TSOP, S29AL008J55TFIR10
- RS Stock No.:
- 181-8284
- Mfr. Part No.:
- S29AL008J55TFIR10
- Brand:
- Cypress Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 181-8284
- Mfr. Part No.:
- S29AL008J55TFIR10
- Brand:
- Cypress Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cypress Semiconductor | |
| Memory Size | 8Mbit | |
| Interface Type | CFI | |
| Package Type | TSOP | |
| Pin Count | 48 | |
| Organisation | 1M x 8 bit | |
| Mounting Type | Surface Mount | |
| Cell Type | NOR | |
| Minimum Operating Supply Voltage | 3 V | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Dimensions | 18.4 x 12 x 1.05mm | |
| Number of Words | 1M | |
| Maximum Random Access Time | 55ns | |
| Maximum Operating Temperature | +85 °C | |
| Number of Bits per Word | 8bit | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Cypress Semiconductor | ||
Memory Size 8Mbit | ||
Interface Type CFI | ||
Package Type TSOP | ||
Pin Count 48 | ||
Organisation 1M x 8 bit | ||
Mounting Type Surface Mount | ||
Cell Type NOR | ||
Minimum Operating Supply Voltage 3 V | ||
Maximum Operating Supply Voltage 3.6 V | ||
Dimensions 18.4 x 12 x 1.05mm | ||
Number of Words 1M | ||
Maximum Random Access Time 55ns | ||
Maximum Operating Temperature +85 °C | ||
Number of Bits per Word 8bit | ||
Minimum Operating Temperature -40 °C | ||
Software Features
CFI (Common Flash Interface) Compliant
Provides device-specific information to the system, allowing host software to easily reconfigure for different Flash devices
Erase Suspend/Erase Resume
Suspends an erase operation to read data from, or program data to, a sector that is not being erased, then resumes the erase operation
Data# Polling and Toggle Bits
Provides a software method of detecting program or erase operation completion
Hardware Features
Ready/Busy# Pin (RY/BY#)
Provides a hardware method of detecting program or erase cycle completion
Hardware Reset Pin (RESET#)
Hardware method to reset the device to reading array data
WP# input pin
For boot sector devices: at VIL, protects first or last 16 Kbyte sector depending on boot configuration (top boot or bottom boot)
CFI (Common Flash Interface) Compliant
Provides device-specific information to the system, allowing host software to easily reconfigure for different Flash devices
Erase Suspend/Erase Resume
Suspends an erase operation to read data from, or program data to, a sector that is not being erased, then resumes the erase operation
Data# Polling and Toggle Bits
Provides a software method of detecting program or erase operation completion
Hardware Features
Ready/Busy# Pin (RY/BY#)
Provides a hardware method of detecting program or erase cycle completion
Hardware Reset Pin (RESET#)
Hardware method to reset the device to reading array data
WP# input pin
For boot sector devices: at VIL, protects first or last 16 Kbyte sector depending on boot configuration (top boot or bottom boot)
