Cypress Semiconductor NOR 32Mbit Parallel Flash Memory 48-Pin TSOP, S29JL032J70TFI310

Stock information currently inaccessible
RS Stock No.:
181-8262
Mfr. Part No.:
S29JL032J70TFI310
Brand:
Cypress Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Cypress Semiconductor

Memory Size

32Mbit

Interface Type

Parallel

Package Type

TSOP

Pin Count

48

Organisation

4M x 8 bit

Mounting Type

Surface Mount

Cell Type

NOR

Minimum Operating Supply Voltage

2.7 V

Maximum Operating Supply Voltage

3.6 V

Dimensions

18.4 x 12 x 1.05mm

Minimum Operating Temperature

-40 °C

Number of Words

4M

Number of Bits per Word

8bit

Maximum Operating Temperature

+85 °C

Performance Characteristics
High performance
Access time as fast as 60 ns
Program time: 6 μs/word typical using accelerated programming function
Ultra low power consumption (typical values)
2 mA active read current at 1 MHz
10 mA active read current at 5 MHz
200 nA in standby or automatic sleep mode
Cycling endurance: 100K cycles per sector
Data retention: 20 years typica