Cypress Semiconductor NOR 64Mbit Parallel Flash Memory 48-Pin TSOP, S29GL064S70TFI030
- RS Stock No.:
- 181-8257
- Mfr. Part No.:
- S29GL064S70TFI030
- Brand:
- Cypress Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 181-8257
- Mfr. Part No.:
- S29GL064S70TFI030
- Brand:
- Cypress Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cypress Semiconductor | |
| Memory Size | 64Mbit | |
| Interface Type | Parallel | |
| Package Type | TSOP | |
| Pin Count | 48 | |
| Organisation | 8M x 8 bit | |
| Mounting Type | Surface Mount | |
| Cell Type | NOR | |
| Minimum Operating Supply Voltage | 2.7 V | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Dimensions | 18.5 x 12.1 x 1.05mm | |
| Number of Words | 8M | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Number of Bits per Word | 8bit | |
| Select all | ||
|---|---|---|
Brand Cypress Semiconductor | ||
Memory Size 64Mbit | ||
Interface Type Parallel | ||
Package Type TSOP | ||
Pin Count 48 | ||
Organisation 8M x 8 bit | ||
Mounting Type Surface Mount | ||
Cell Type NOR | ||
Minimum Operating Supply Voltage 2.7 V | ||
Maximum Operating Supply Voltage 3.6 V | ||
Dimensions 18.5 x 12.1 x 1.05mm | ||
Number of Words 8M | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
Number of Bits per Word 8bit | ||
Architectural Advantages
Single Power Supply Operation
Manufactured on 65 nm MirrorBit Process Technology
Secure SiliconRegion
128-word/256-byte sector for permanent, secure identification through an 8-word / 16-byte random
Electronic Serial Number, accessible through a command sequence
Programmed and locked at the factory or by the customer
Flexible Sector Architecture
64 Mb (uniform sector models): One hundred twenty-eight32-kword (64-kB) sectors
64 Mb (boot sector models): One hundred twenty-seven32-kword (64-kB) sectors + eight 4kword (8kB) bootsectors
Automatic Error Checking and Correction (ECC) - internal hardware ECC with single bit error correction
Enhanced Versatile I/O Control
All input levels (address, control, and DQ input levels) and outputs are determined by voltage on VIO input. VIO range is 1.65 to VCC
Compatibility with JEDEC Standards
Provides pinout and software compatibility for single-powersupply flash, and superior inadvertent write protection
100,000 Erase Cycles per Sector Minimum
20-year Data Retention Typical
Performance Characteristics
High Performance
70 ns access time
8-word / 16-byte page read buffer
15 ns page read time
128-word / 256-byte write buffer which reduces overall programming time for multiple-word updates
Low Power Consumption
25 mA typical initial read current @ 5 MHz
7.5 mA typical page read current @ 33 MHz
50 mA typical erase / program current
40 μA typical standby mode current
Package Options
48-pin TSOP
56-pin TSOP
64-ball Fortified BGA (LAA064 13 mm 11 mm 1.4 mm)(LAE064 9 mm 9 mm 1.4 mm)
48-ball fine-pitch BGA (VBK048 8.15 mm 6.15 mm 1.0 mm)
Temperature Range
Industrial (40°C to +85°C)
Industrial Plus (40°C to +105°C)
Single Power Supply Operation
Manufactured on 65 nm MirrorBit Process Technology
Secure SiliconRegion
128-word/256-byte sector for permanent, secure identification through an 8-word / 16-byte random
Electronic Serial Number, accessible through a command sequence
Programmed and locked at the factory or by the customer
Flexible Sector Architecture
64 Mb (uniform sector models): One hundred twenty-eight32-kword (64-kB) sectors
64 Mb (boot sector models): One hundred twenty-seven32-kword (64-kB) sectors + eight 4kword (8kB) bootsectors
Automatic Error Checking and Correction (ECC) - internal hardware ECC with single bit error correction
Enhanced Versatile I/O Control
All input levels (address, control, and DQ input levels) and outputs are determined by voltage on VIO input. VIO range is 1.65 to VCC
Compatibility with JEDEC Standards
Provides pinout and software compatibility for single-powersupply flash, and superior inadvertent write protection
100,000 Erase Cycles per Sector Minimum
20-year Data Retention Typical
Performance Characteristics
High Performance
70 ns access time
8-word / 16-byte page read buffer
15 ns page read time
128-word / 256-byte write buffer which reduces overall programming time for multiple-word updates
Low Power Consumption
25 mA typical initial read current @ 5 MHz
7.5 mA typical page read current @ 33 MHz
50 mA typical erase / program current
40 μA typical standby mode current
Package Options
48-pin TSOP
56-pin TSOP
64-ball Fortified BGA (LAA064 13 mm 11 mm 1.4 mm)(LAE064 9 mm 9 mm 1.4 mm)
48-ball fine-pitch BGA (VBK048 8.15 mm 6.15 mm 1.0 mm)
Temperature Range
Industrial (40°C to +85°C)
Industrial Plus (40°C to +105°C)
