Cypress Semiconductor NOR 32Mbit Quad-SPI Flash Memory 8-Pin SOIC, S25FL032P0XMFA010

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
181-7487
Mfr. Part No.:
S25FL032P0XMFA010
Brand:
Cypress Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Cypress Semiconductor

Memory Size

32Mbit

Interface Type

Quad-SPI

Package Type

SOIC

Pin Count

8

Organisation

4M x 8

Cell Type

NOR

The S25FL032P is a 3.0 V (2.7 V to 3.6 V), single-power-supply Flash memory device. The device consists of 64 uniform 64-KB sectors with the two (top or bottom) 64-KB sectors further split up into thirty-two 4-KB sub sectors. The S25FL032P device is fully backward compatible with the S25FL032A device. The device accepts data written to Serial Input (SI) and outputs data on Serial Output (SO). The devices are designed to be programmed in-system with the standard system 3.0-V VCC supply.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy